SN74HC540DWR | |
---|---|
DigiKey Part Number | 296-8333-2-ND - Tape & Reel (TR) 296-8333-1-ND - Cut Tape (CT) 296-8333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC540DWR |
Description | IC BUFFER INVERT 6V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC540DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.76900 | ¥47.69 |
25 | ¥4.44760 | ¥111.19 |
100 | ¥3.55760 | ¥355.76 |
250 | ¥3.30376 | ¥825.94 |
500 | ¥2.79558 | ¥1,397.79 |
1,000 | ¥2.16023 | ¥2,160.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.96960 | ¥3,939.20 |
6,000 | ¥1.84253 | ¥11,055.18 |
10,000 | ¥1.71545 | ¥17,154.50 |
50,000 | ¥1.58838 | ¥79,419.00 |