MM74HC540WM | |
---|---|
DigiKey Part Number | MM74HC540WM-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC540WM |
Description | IC BUFFER INVERT 6V 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC540WM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.72400 | ¥67.24 |
38 | ¥6.38237 | ¥242.53 |
114 | ¥4.90061 | ¥558.67 |
266 | ¥4.33128 | ¥1,152.12 |
532 | ¥4.10325 | ¥2,182.93 |
1,026 | ¥3.19137 | ¥3,274.35 |
2,508 | ¥3.03179 | ¥7,603.73 |
5,016 | ¥2.91781 | ¥14,635.73 |