SN74LVC1G04DPWR | |
---|---|
DigiKey Part Number | 296-37758-2-ND - Tape & Reel (TR) 296-37758-1-ND - Cut Tape (CT) 296-37758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DPWR |
Description | IC INVERTER 1CH 1-INP 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.77500 | ¥27.75 |
25 | ¥2.54160 | ¥63.54 |
100 | ¥1.89070 | ¥189.07 |
250 | ¥1.71388 | ¥428.47 |
500 | ¥1.41832 | ¥709.16 |
1,000 | ¥1.06374 | ¥1,063.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97508 | ¥2,925.24 |
6,000 | ¥0.91600 | ¥5,496.00 |
15,000 | ¥0.85690 | ¥12,853.50 |
30,000 | ¥0.78598 | ¥23,579.40 |
75,000 | ¥0.75643 | ¥56,732.25 |