74HC27BQ,115 | |
---|---|
DigiKey Part Number | 1727-6912-2-ND - Tape & Reel (TR) 1727-6912-1-ND - Cut Tape (CT) 1727-6912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC27BQ,115 |
Description | IC GATE NOR 3CH 3-INP 14DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.81400 | ¥28.14 |
25 | ¥2.62840 | ¥65.71 |
100 | ¥2.10230 | ¥210.23 |
250 | ¥1.95212 | ¥488.03 |
500 | ¥1.65188 | ¥825.94 |
1,000 | ¥1.27649 | ¥1,276.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16382 | ¥3,491.46 |
6,000 | ¥1.08875 | ¥6,532.50 |
15,000 | ¥1.01366 | ¥15,204.90 |
30,000 | ¥0.96110 | ¥28,833.00 |
75,000 | ¥0.95773 | ¥71,829.75 |