74AHCT14PW,118 | |
---|---|
DigiKey Part Number | 1727-6306-2-ND - Tape & Reel (TR) 1727-6306-1-ND - Cut Tape (CT) 1727-6306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT14PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.05200 | ¥30.52 |
25 | ¥2.79160 | ¥69.79 |
100 | ¥2.07770 | ¥207.77 |
250 | ¥1.88284 | ¥470.71 |
500 | ¥1.55828 | ¥779.14 |
1,000 | ¥1.16866 | ¥1,168.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.07126 | ¥2,678.15 |
5,000 | ¥1.00634 | ¥5,031.70 |
12,500 | ¥0.94141 | ¥11,767.62 |
25,000 | ¥0.86350 | ¥21,587.50 |
62,500 | ¥0.83104 | ¥51,940.00 |