SK14 | |
---|---|
DigiKey Part Number | 1655-SK14TR-ND - Tape & Reel (TR) 1655-SK14CT-ND - Cut Tape (CT) 1655-SK14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK14 |
Description | DIODE SCHOTTKY 40V 1A SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.08700 | ¥108.70 |
500 | ¥0.88682 | ¥443.41 |
1,000 | ¥0.65793 | ¥657.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55356 | ¥1,660.68 |
6,000 | ¥0.52923 | ¥3,175.38 |
9,000 | ¥0.45771 | ¥4,119.39 |
30,000 | ¥0.44913 | ¥13,473.90 |
75,000 | ¥0.37189 | ¥27,891.75 |
150,000 | ¥0.36617 | ¥54,925.50 |