BZV55-B2V7,115 | |
---|---|
DigiKey Part Number | 1727-4953-2-ND - Tape & Reel (TR) 1727-4953-1-ND - Cut Tape (CT) 1727-4953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B2V7,115 |
Description | DIODE ZENER 2.7V 500MW LLDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.24000 | ¥12.40 |
100 | ¥0.60420 | ¥60.42 |
500 | ¥0.50374 | ¥251.87 |
1,000 | ¥0.34997 | ¥349.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.30332 | ¥758.30 |
5,000 | ¥0.28137 | ¥1,406.85 |
12,500 | ¥0.23333 | ¥2,916.62 |
25,000 | ¥0.22921 | ¥5,730.25 |
62,500 | ¥0.20588 | ¥12,867.50 |
125,000 | ¥0.17843 | ¥22,303.75 |