SN74HCT02DR

DigiKey Part Number
296-14861-2-ND - Tape & Reel (TR)
296-14861-1-ND - Cut Tape (CT)
296-14861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT02DR
Description
IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT02DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
18ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.44000¥24.40
25¥2.23400¥55.85
100¥1.66200¥166.20
250¥1.50608¥376.52
500¥1.24644¥623.22
1,000¥0.93488¥934.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.85699¥2,142.47
5,000¥0.80505¥4,025.25
12,500¥0.75311¥9,413.88
25,000¥0.69078¥17,269.50
62,500¥0.66481¥41,550.62
125,000¥0.64280¥80,350.00
Manufacturers Standard Package