SN74LVC125AMDREP

DigiKey Part Number
296-21813-2-ND - Tape & Reel (TR)
296-21813-1-ND - Cut Tape (CT)
296-21813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC125AMDREP
Description
IC BUF NON-INVERT 3.6V 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC125AMDREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.49000¥16.49
10¥14.79200¥147.92
25¥13.95200¥348.80
100¥11.88730¥1,188.73
250¥11.16208¥2,790.52
500¥9.76688¥4,883.44
1,000¥8.09248¥8,092.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.53442¥18,836.05
5,000¥7.25536¥36,276.80
Manufacturers Standard Package