SN74AHC132PWR

DigiKey Part Number
296-4539-2-ND - Tape & Reel (TR)
296-4539-1-ND - Cut Tape (CT)
296-4539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC132PWR
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC132PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥2.95500¥29.55
25¥2.45640¥61.41
100¥1.88740¥188.74
250¥1.60612¥401.53
500¥1.43338¥716.69
1,000¥1.28898¥1,288.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.16850¥2,337.00
4,000¥1.06818¥4,272.72
6,000¥1.01747¥6,104.82
10,000¥0.96091¥9,609.10
14,000¥0.92763¥12,986.82
20,000¥0.89547¥17,909.40
50,000¥0.82565¥41,282.50
100,000¥0.78314¥78,314.00
Manufacturers Standard Package