NTS0104BQ,115 | |
---|---|
DigiKey Part Number | 568-8407-2-ND - Tape & Reel (TR) 568-8407-1-ND - Cut Tape (CT) 568-8407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0104BQ,115 |
Description | IC TRANSLATOR BIDIR 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | NTS0104BQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.67700 | ¥76.77 |
25 | ¥7.28400 | ¥182.10 |
100 | ¥5.98400 | ¥598.40 |
250 | ¥5.59348 | ¥1,398.37 |
500 | ¥4.94312 | ¥2,471.56 |
1,000 | ¥3.90240 | ¥3,902.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.64229 | ¥10,926.87 |
6,000 | ¥3.46017 | ¥20,761.02 |
15,000 | ¥3.33009 | ¥49,951.35 |