74HC08BQ,115 | |
---|---|
DigiKey Part Number | 1727-3218-2-ND - Tape & Reel (TR) 1727-3218-1-ND - Cut Tape (CT) 1727-3218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC08BQ,115 |
Description | IC GATE AND 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC08BQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.98800 | ¥29.88 |
25 | ¥2.73560 | ¥68.39 |
100 | ¥2.03690 | ¥203.69 |
250 | ¥1.84556 | ¥461.39 |
500 | ¥1.52736 | ¥763.68 |
1,000 | ¥1.14551 | ¥1,145.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05006 | ¥3,150.18 |
6,000 | ¥0.98644 | ¥5,918.64 |
15,000 | ¥0.92279 | ¥13,841.85 |
30,000 | ¥0.84642 | ¥25,392.60 |
75,000 | ¥0.81460 | ¥61,095.00 |