SN74HCS08BQAR | |
---|---|
DigiKey Part Number | 296-SN74HCS08BQARTR-ND - Tape & Reel (TR) 296-SN74HCS08BQARCT-ND - Cut Tape (CT) 296-SN74HCS08BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS08BQAR |
Description | IC GATE AND 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS08BQAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-QFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.80500 | ¥28.05 |
25 | ¥2.61840 | ¥65.46 |
100 | ¥2.09550 | ¥209.55 |
250 | ¥1.94608 | ¥486.52 |
500 | ¥1.64652 | ¥823.26 |
1,000 | ¥1.31769 | ¥1,317.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31769 | ¥3,953.07 |