LTC2946HDE#PBF | |
---|---|
DigiKey Part Number | 505-LTC2946HDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2946HDE#PBF |
Description | IC ENERGY MONITOR I2C 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2946HDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.5% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | 900µA | |
Voltage - Supply | 2.7 V ~ 100 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.25000 | ¥122.25 |
10 | ¥112.35200 | ¥1,123.52 |
91 | ¥94.88945 | ¥8,634.94 |
273 | ¥90.23278 | ¥24,633.55 |
546 | ¥84.41117 | ¥46,088.50 |
1,001 | ¥77.42544 | ¥77,502.87 |