MC14504BDR2G | |
---|---|
DigiKey Part Number | MC14504BDR2GOSTR-ND - Tape & Reel (TR) MC14504BDR2GOSCT-ND - Cut Tape (CT) MC14504BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14504BDR2G |
Description | IC TRANSLATOR UNIDIR 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14504BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 3 V ~ 18 V | |
Voltage - VCCB | 3 V ~ 18 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.39300 | ¥63.93 |
25 | ¥6.00160 | ¥150.04 |
100 | ¥4.54960 | ¥454.96 |
250 | ¥3.87232 | ¥968.08 |
500 | ¥3.67866 | ¥1,839.33 |
1,000 | ¥2.80732 | ¥2,807.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.61374 | ¥6,534.35 |
5,000 | ¥2.51694 | ¥12,584.70 |
12,500 | ¥2.42013 | ¥30,251.62 |
25,000 | ¥2.39617 | ¥59,904.25 |