SN74HC541DWR

DigiKey Part Number
296-1202-2-ND - Tape & Reel (TR)
296-1202-1-ND - Cut Tape (CT)
296-1202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC541DWR
Description
IC BUFFER NON-INVERT 6V 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC541DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.54000¥45.40
25¥4.24040¥106.01
100¥3.39280¥339.28
250¥3.15056¥787.64
500¥2.66564¥1,332.82
1,000¥2.05984¥2,059.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.87813¥3,756.26
6,000¥1.75695¥10,541.70
10,000¥1.63578¥16,357.80
50,000¥1.51461¥75,730.50
Manufacturers Standard Package