MM74HC541WMX | |
---|---|
DigiKey Part Number | MM74HC541WMXTR-ND - Tape & Reel (TR) MM74HC541WMXCT-ND - Cut Tape (CT) MM74HC541WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC541WMX |
Description | IC BUFFER NON-INVERT 6V 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC541WMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.56300 | ¥65.63 |
25 | ¥6.22960 | ¥155.74 |
100 | ¥4.78280 | ¥478.28 |
250 | ¥4.22680 | ¥1,056.70 |
500 | ¥4.00442 | ¥2,002.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.11459 | ¥3,114.59 |
2,000 | ¥2.95885 | ¥5,917.70 |
5,000 | ¥2.84760 | ¥14,238.00 |
10,000 | ¥2.75862 | ¥27,586.20 |
25,000 | ¥2.75333 | ¥68,833.25 |