74VHC14MTCX | |
---|---|
DigiKey Part Number | 74VHC14MTCXTR-ND - Tape & Reel (TR) 74VHC14MTCXCT-ND - Cut Tape (CT) 74VHC14MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC14MTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC14MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥4.80300 | ¥48.03 |
25 | ¥3.97160 | ¥99.29 |
100 | ¥3.06300 | ¥306.30 |
250 | ¥2.62892 | ¥657.23 |
500 | ¥2.36674 | ¥1,183.37 |
1,000 | ¥2.15038 | ¥2,150.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.92100 | ¥4,802.50 |
5,000 | ¥1.78204 | ¥8,910.20 |
7,500 | ¥1.71221 | ¥12,841.58 |
12,500 | ¥1.63457 | ¥20,432.12 |
17,500 | ¥1.58905 | ¥27,808.38 |
25,000 | ¥1.54517 | ¥38,629.25 |