TBD62083AFNG,EL | |
---|---|
DigiKey Part Number | TBD62083AFNGELTR-ND - Tape & Reel (TR) TBD62083AFNGELCT-ND - Cut Tape (CT) TBD62083AFNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62083AFNG,EL |
Description | IC PWR SWITCH N-CHAN 1:1 18SSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | DMOS IC 8 Channel 18-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62083AFNG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 8 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 2.5V ~ 25V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 350mA, 100mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 800ms @ 50V, 15pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SSOP | |
Package / Case | 18-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.10600 | ¥101.06 |
25 | ¥9.58920 | ¥239.73 |
100 | ¥7.87650 | ¥787.65 |
250 | ¥7.36288 | ¥1,840.72 |
500 | ¥6.50660 | ¥3,253.30 |
1,000 | ¥5.13687 | ¥5,136.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.79436 | ¥9,588.72 |
6,000 | ¥4.55466 | ¥27,327.96 |
10,000 | ¥4.38343 | ¥43,834.30 |