LTC2909ITS8-3.3#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2909ITS8-3.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2909ITS8-3.3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2909ITS8-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2909ITS8-3.3#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2909ITS8-3.3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.921V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.69000 | ¥51.69 |
10 | ¥46.38900 | ¥463.89 |
25 | ¥43.85080 | ¥1,096.27 |
100 | ¥38.00550 | ¥3,800.55 |
250 | ¥36.05612 | ¥9,014.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.35316 | ¥16,176.58 |
1,000 | ¥27.28581 | ¥27,285.81 |
2,500 | ¥25.92153 | ¥64,803.83 |