INA188IDR | |
---|---|
DigiKey Part Number | 296-43151-2-ND - Tape & Reel (TR) 296-43151-1-ND - Cut Tape (CT) 296-43151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA188IDR |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA188IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 600 kHz | |
Current - Input Bias | 850 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥38.24900 | ¥382.49 |
25 | ¥36.15600 | ¥903.90 |
100 | ¥31.33600 | ¥3,133.60 |
250 | ¥29.72900 | ¥7,432.25 |
500 | ¥26.67578 | ¥13,337.89 |
1,000 | ¥22.49757 | ¥22,497.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.37272 | ¥53,431.80 |