TCA0372DWR2G

DigiKey Part Number
TCA0372DWR2GOSTR-ND - Tape & Reel (TR)
TCA0372DWR2GOSCT-ND - Cut Tape (CT)
TCA0372DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA0372DWR2G
Description
IC POWER 2 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Amplifier 2 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCA0372DWR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.4V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
5mA
Current - Output / Channel
1 A
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.17000¥16.17
10¥14.49900¥144.99
25¥13.68080¥342.02
100¥10.94530¥1,094.53
250¥9.57724¥2,394.31
500¥9.30352¥4,651.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.38809¥7,388.09
2,000¥7.11445¥14,228.90
5,000¥6.84082¥34,204.10
10,000¥6.77309¥67,730.90
Manufacturers Standard Package