TSB514IYDT

DigiKey Part Number
497-TSB514IYDTTR-ND - Tape & Reel (TR)
497-TSB514IYDTCT-ND - Cut Tape (CT)
497-TSB514IYDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB514IYDT
Description
RAIL-TO-RAIL INPUTS AND OUTPUTS,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
6 MHz
Current - Supply
1.8mA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.29000¥19.29
10¥17.31400¥173.14
25¥16.33080¥408.27
100¥13.91400¥1,391.40
250¥13.06476¥3,266.19
500¥11.43166¥5,715.83
1,000¥9.47190¥9,471.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.81868¥22,046.70
5,000¥8.49207¥42,460.35
Manufacturers Standard Package