TL431IL3T | |
---|---|
DigiKey Part Number | 497-11299-2-ND - Tape & Reel (TR) 497-11299-1-ND - Cut Tape (CT) 497-11299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431IL3T |
Description | IC VREF SHUNT ADJ 2.21% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431IL3T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.21% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.51400 | ¥35.14 |
25 | ¥3.28080 | ¥82.02 |
100 | ¥2.62390 | ¥262.39 |
250 | ¥2.43600 | ¥609.00 |
500 | ¥2.06132 | ¥1,030.66 |
1,000 | ¥1.59287 | ¥1,592.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.45231 | ¥4,356.93 |
6,000 | ¥1.35863 | ¥8,151.78 |
15,000 | ¥1.26493 | ¥18,973.95 |
30,000 | ¥1.19934 | ¥35,980.20 |