NCU18WB473F60RB | |
---|---|
DigiKey Part Number | 490-NCU18WB473F60RBTR-ND - Tape & Reel (TR) 490-NCU18WB473F60RBCT-ND - Cut Tape (CT) 490-NCU18WB473F60RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18WB473F60RB |
Description | THERMISTOR NTC 47KOHM 4050K 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18WB473F60RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.79600 | ¥7.96 |
25 | ¥0.69960 | ¥17.49 |
50 | ¥0.65840 | ¥32.92 |
100 | ¥0.56070 | ¥56.07 |
500 | ¥0.46352 | ¥231.76 |
1,000 | ¥0.38816 | ¥388.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.36657 | ¥1,466.28 |
8,000 | ¥0.32345 | ¥2,587.60 |
12,000 | ¥0.31266 | ¥3,751.92 |
20,000 | ¥0.30727 | ¥6,145.40 |
28,000 | ¥0.30188 | ¥8,452.64 |