LMV821M5 | |
---|---|
DigiKey Part Number | LMV821M5TR-ND - Tape & Reel (TR) LMV821M5CT-ND - Cut Tape (CT) LMV821M5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV821M5 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV821M5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 3.5 mV | |
Current - Supply | 300µA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.42000 | ¥27.42 |
10 | ¥17.89700 | ¥178.97 |
25 | ¥15.41080 | ¥385.27 |
100 | ¥12.61560 | ¥1,261.56 |
250 | ¥11.25492 | ¥2,813.73 |
500 | ¥10.42476 | ¥5,212.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.63025 | ¥9,630.25 |
2,000 | ¥8.96614 | ¥17,932.28 |
5,000 | ¥8.63404 | ¥43,170.20 |