![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
LMV821
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
LMV821M5X/NOPB IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 6,726 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV821M7X/NOPB IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 13,092 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV821M7/NOPB IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 6,247 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV821M5/NOPB IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 1,284 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV821DCKRE4 IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 0 | Tape & Reel (TR) Bulk | - | |
LMV821M7X IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | - | |
LMV821DCKR IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | - | |
LMV821DCKT IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 0 | Tape & Reel (TR) Bulk | - | |
LMV821DBVT IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) Bulk | - | |
LMV821IDBVT IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) Bulk | - | |
LMV821IDCKT IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 0 | Tape & Reel (TR) Bulk | - | |
LMV821IDCKR IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | - | |
LMV821DBVR IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | - | |
LMV821M5 IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 1,026 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMV821DCKTE4 IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 0 | Tape & Reel (TR) Bulk | - |