LMV821M5/NOPB

DigiKey Part Number
LMV821M5/NOPBTR-ND - Tape & Reel (TR)
LMV821M5/NOPBCT-ND - Cut Tape (CT)
LMV821M5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV821M5/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV821M5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5.6 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
3.5 mV
Current - Supply
300µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.72000¥12.72
10¥11.42800¥114.28
25¥10.77760¥269.44
100¥9.18400¥918.40
250¥8.62328¥2,155.82
500¥7.54536¥3,772.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.25187¥6,251.87
2,000¥5.82071¥11,641.42
5,000¥5.60513¥28,025.65
10,000¥5.38954¥53,895.40
Manufacturers Standard Package