TC75S60FU(TE85L,F) | |
---|---|
DigiKey Part Number | TC75S60FU(TE85LF)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC75S60FU(TE85L,F) |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 5-SSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5.1V/µs | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 330µA | |
Current - Output / Channel | 1.25 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.45557 | ¥7,366.71 |
6,000 | ¥2.26001 | ¥13,560.06 |
9,000 | ¥2.16056 | ¥19,445.04 |
15,000 | ¥2.05238 | ¥30,785.70 |