PCN10A-90P-2.54DS(72) | |
---|---|
DigiKey Part Number | H124245-ND |
Manufacturer | |
Manufacturer Product Number | PCN10A-90P-2.54DS(72) |
Description | CONN DIN HDR 90POS PCB RA GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10A-90P-2.54DS(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.07000 | ¥106.07 |
10 | ¥81.47100 | ¥814.71 |
25 | ¥73.63280 | ¥1,840.82 |
40 | ¥69.98000 | ¥2,799.20 |
80 | ¥65.01525 | ¥5,201.22 |
230 | ¥58.32752 | ¥13,415.33 |
440 | ¥54.69325 | ¥24,065.03 |
945 | ¥50.82547 | ¥48,030.07 |