OPA330AIYFFR

DigiKey Part Number
296-27746-2-ND - Tape & Reel (TR)
296-27746-1-ND - Cut Tape (CT)
296-27746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA330AIYFFR
Description
IC OPAMP ZERO-DRIFT 1CIRC 5DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-DSBGA (1.12x0.82)
Datasheet
 Datasheet
EDA/CAD Models
OPA330AIYFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.16V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
200 pA
Voltage - Input Offset
8 µV
Current - Supply
21µA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-UFBGA, DSBGA
Supplier Device Package
5-DSBGA (1.12x0.82)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.73000¥17.73
10¥15.92700¥159.27
25¥15.03040¥375.76
100¥12.80480¥1,280.48
250¥12.02308¥3,005.77
500¥10.52038¥5,260.19
1,000¥8.71684¥8,716.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.11569¥24,347.07
6,000¥7.81512¥46,890.72
Manufacturers Standard Package