MP05419 | |
---|---|
DigiKey Part Number | 5254-MP05419TR-ND - Tape & Reel (TR) 5254-MP05419CT-ND - Cut Tape (CT) 5254-MP05419DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP05419 |
Description | 1583.0 MHz GSRF TA1343A SAW Filt |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.583GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2.1dB 46.79MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.583GHz | |
Bandwidth | 46.79MHz | |
Insertion Loss | 2.1dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥10.14700 | ¥101.47 |
25 | ¥8.24600 | ¥206.15 |
50 | ¥8.03420 | ¥401.71 |
100 | ¥7.82310 | ¥782.31 |
250 | ¥7.61212 | ¥1,903.03 |
500 | ¥7.54858 | ¥3,774.29 |
1,000 | ¥6.68163 | ¥6,681.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.68160 | ¥20,044.80 |
6,000 | ¥6.13186 | ¥36,791.16 |