LM3886T/NOPB | |
---|---|
DigiKey Part Number | LM3886T/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3886T/NOPB |
Description | IC AMP CLSS AB MONO 68W TO220-11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB TO-220-11 |
Datasheet | Datasheet |
EDA/CAD Models | LM3886T/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 68W x 1 @ 4Ohm | |
Voltage - Supply | 20V ~ 84V, ±10V ~ 42V | |
Features | Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | TO-220-11 | |
Package / Case | TO-220-11 Formed Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.39000 | ¥68.39 |
20 | ¥61.79100 | ¥1,235.82 |
40 | ¥58.91550 | ¥2,356.62 |
100 | ¥51.15690 | ¥5,115.69 |
260 | ¥48.85750 | ¥12,702.95 |
500 | ¥44.54656 | ¥22,273.28 |
1,000 | ¥38.79863 | ¥38,798.63 |