AD8500AKSZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 18,560
Unit Price: ¥22.49000
Datasheet

Similar


Texas Instruments
In Stock: 3,791
Unit Price: ¥24.05000
Datasheet

Similar


Texas Instruments
In Stock: 10,089
Unit Price: ¥15.84000
Datasheet

Similar


Texas Instruments
In Stock: 1,875
Unit Price: ¥19.05000
Datasheet

Similar


Texas Instruments
In Stock: 12,269
Unit Price: ¥22.58000
Datasheet

Similar


Texas Instruments
In Stock: 2,180
Unit Price: ¥23.07000
Datasheet

AD8500AKSZ-REEL7

DigiKey Part Number
505-AD8500AKSZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8500AKSZ-REEL7CT-ND - Cut Tape (CT)
505-AD8500AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8500AKSZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
AD8500AKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.004V/µs
Gain Bandwidth Product
7 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
235 µV
Current - Supply
750nA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.51000¥21.51
10¥19.33400¥193.34
25¥18.24200¥456.05
100¥15.54200¥1,554.20
250¥14.59376¥3,648.44
500¥12.76954¥6,384.77
1,000¥10.58047¥10,580.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.85078¥29,552.34
6,000¥9.48594¥56,915.64
Manufacturers Standard Package