OPA364AIDBVR | |
---|---|
DigiKey Part Number | 296-32192-2-ND - Tape & Reel (TR) 296-32192-1-ND - Cut Tape (CT) 296-32192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA364AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA364AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥14.26000 | ¥142.60 |
25 | ¥13.45440 | ¥336.36 |
100 | ¥11.46250 | ¥1,146.25 |
250 | ¥10.76272 | ¥2,690.68 |
500 | ¥9.41746 | ¥4,708.73 |
1,000 | ¥7.80309 | ¥7,803.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.26494 | ¥21,794.82 |
6,000 | ¥6.99588 | ¥41,975.28 |