TMUXHS4212IRKSR | |
---|---|
DigiKey Part Number | 296-TMUXHS4212IRKSRTR-ND - Tape & Reel (TR) 296-TMUXHS4212IRKSRCT-ND - Cut Tape (CT) 296-TMUXHS4212IRKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUXHS4212IRKSR |
Description | IC SW DPST, SPDTX2 8.4OHM 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:2, 2:1 8.4Ohm 20-VQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMUXHS4212IRKSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPST, SPDT | |
Multiplexer/Demultiplexer Circuit | 1:2, 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 8.4Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 1.71V ~ 1.98V, 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100ns, 100ns | |
-3db Bandwidth | 13GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -27dB @ 10GHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (4.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥12.39500 | ¥123.95 |
25 | ¥11.69440 | ¥292.36 |
100 | ¥9.96260 | ¥996.26 |
250 | ¥9.35404 | ¥2,338.51 |
500 | ¥8.18498 | ¥4,092.49 |
1,000 | ¥6.78176 | ¥6,781.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.31408 | ¥18,942.24 |
6,000 | ¥6.08021 | ¥36,481.26 |