Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
553 In Stock | 1 : ¥50.74000 Cut Tape (CT) 500 : ¥31.79608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 70V/µs | 1.45 GHz | - | 5 µA | 100 µV | 3.3mA | 30 mA | 3 V | 12.6 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
1,729 In Stock | 1 : ¥69.54000 Cut Tape (CT) 2,500 : ¥37.98686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | 1800V/µs | - | 135 MHz | 11 µA | - | 37mA | 90 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
473 In Stock | 1 : ¥108.29000 Tube | Tube | Active | Variable Gain | 1 | - | - | - | 500 MHz | 27 µA | - | 26mA | - | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
6,360 In Stock | 1 : ¥109.35000 Tube | - | Tube | Active | Variable Gain | 1 | Differential, Rail-to-Rail | 1500V/µs | - | 150 MHz | 100 nA | - | 20mA | - | 2.7 V | 6 V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
2,513 In Stock | 1 : ¥109.35000 Cut Tape (CT) 1,500 : ¥69.25731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | Differential, Rail-to-Rail | 1500V/µs | - | 150 MHz | 100 nA | - | 20mA | - | 2.7 V | 6 V | -40°C ~ 85°C | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP-WQ (3x3) | ||
495 In Stock | 1 : ¥128.24000 Tube | - | Tube | Active | Variable Gain | 1 | - | 350V/µs | - | 35 MHz | 6 µA | 100 µV | 20mA | 60 mA | 8 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
361 In Stock | 1 : ¥430.85000 Cut Tape (CT) 400 : ¥352.50130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 2 | - | 275V/µs | - | 35 MHz | 350 nA | - | 11mA (x2 Channels) | 50 mA | 9.5 V | 10.5 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
2,720 In Stock | 1 : ¥50.24000 Cut Tape (CT) 1,000 : ¥28.51126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | 1500V/µs | - | 150 MHz | 600 nA | - | 11mA | 80 mA | 7 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
70 In Stock 34,711 Marketplace | 1 : ¥80.21000 Tube | - | Bulk Tube | Active | Variable Gain | 1 | - | 2500V/µs | - | 710 MHz | 19 µA | 4 mV | 36.5mA | 90 mA | 8 V | 12 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
289 In Stock | 1 : ¥82.18000 Tube | Tube | Active | Variable Gain | 1 | - | 1800V/µs | - | 135 MHz | 11 µA | - | 37mA | 90 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
5,752 In Stock | 1 : ¥97.08000 Cut Tape (CT) 1,500 : ¥55.05921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | Differential | 730V/µs | - | 195 MHz | 200 nA | - | 28.3mA | 310 mA | 3.3 V | 10 V | -40°C ~ 105°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
472 In Stock | 1 : ¥113.54000 Tube | - | Tube | Active | Variable Gain | 1 | Differential | 5750V/µs | - | 750 MHz | 400 pA | - | 79mA | - | 3 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
19 In Stock | 1 : ¥79.06000 Tube | Tube | Active | Variable Gain | 1 | - | 1800V/µs | - | 130 MHz | 9 µA | - | 27mA | 90 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |