NCS199A1RSQT2G | |
---|---|
DigiKey Part Number | NCS199A1RSQT2GOSTR-ND - Tape & Reel (TR) NCS199A1RSQT2GOSCT-ND - Cut Tape (CT) NCS199A1RSQT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS199A1RSQT2G |
Description | IC CURRENT SENSE 1 CIRCUIT SC88 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 90 kHz | |
Current - Input Bias | 39 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.96900 | ¥59.69 |
25 | ¥5.60880 | ¥140.22 |
100 | ¥4.25190 | ¥425.19 |
250 | ¥3.61856 | ¥904.64 |
500 | ¥3.43760 | ¥1,718.80 |
1,000 | ¥2.62344 | ¥2,623.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.44255 | ¥7,327.65 |
6,000 | ¥2.35208 | ¥14,112.48 |
15,000 | ¥2.26162 | ¥33,924.30 |
30,000 | ¥2.23922 | ¥67,176.60 |