MAX44285TAWA+T

DigiKey Part Number
505-MAX44285TAWA+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX44285TAWA+T
Description
IC CURR SENSE 2 CIRCUIT 8WLP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit 8-WLP
Datasheet
 Datasheet
EDA/CAD Models
MAX44285TAWA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
-3db Bandwidth
80 kHz
Current - Input Bias
65 µA
Voltage - Input Offset
12 µV
Current - Supply
-
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFBGA, WLBGA
Supplier Device Package
8-WLP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥29.53576¥73,839.40
Manufacturers Standard Package