OP07CDR | |
---|---|
DigiKey Part Number | 296-14626-2-ND - Tape & Reel (TR) 296-14626-1-ND - Cut Tape (CT) 296-14626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP07CDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP07CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 1.8 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53000 | ¥35.30 |
25 | ¥3.29360 | ¥82.34 |
100 | ¥2.63620 | ¥263.62 |
250 | ¥2.44816 | ¥612.04 |
500 | ¥2.07134 | ¥1,035.67 |
1,000 | ¥1.60067 | ¥1,600.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.45941 | ¥3,648.53 |
5,000 | ¥1.36524 | ¥6,826.20 |
12,500 | ¥1.27109 | ¥15,888.62 |
25,000 | ¥1.20518 | ¥30,129.50 |
62,500 | ¥1.17693 | ¥73,558.12 |