MIC920YC5-TR | |
---|---|
DigiKey Part Number | 576-4560-2-ND - Tape & Reel (TR) 576-4560-1-ND - Cut Tape (CT) 576-4560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC920YC5-TR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC920YC5-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3000V/µs | |
Gain Bandwidth Product | 80 MHz | |
-3db Bandwidth | 115 MHz | |
Current - Input Bias | 230 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 550µA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
25 | ¥3.20160 | ¥80.04 |
100 | ¥3.18120 | ¥318.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.18119 | ¥9,543.57 |