RS8751XF | |
---|---|
DigiKey Part Number | 3565-RS8751XFTR-ND - Tape & Reel (TR) 3565-RS8751XFCT-ND - Cut Tape (CT) 3565-RS8751XFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS8751XF |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 180V/µs | |
Gain Bandwidth Product | 250 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 2.9mA | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.92600 | ¥49.26 |
25 | ¥4.62720 | ¥115.68 |
100 | ¥3.77650 | ¥377.65 |
250 | ¥3.50756 | ¥876.89 |
500 | ¥2.98508 | ¥1,492.54 |
1,000 | ¥2.38807 | ¥2,388.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.16419 | ¥6,492.57 |
6,000 | ¥2.01493 | ¥12,089.58 |
15,000 | ¥1.94031 | ¥29,104.65 |
30,000 | ¥1.86568 | ¥55,970.40 |