LF347DR

DigiKey Part Number
296-7137-2-ND - Tape & Reel (TR)
296-7137-1-ND - Cut Tape (CT)
296-7137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF347DR
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF347DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
5 mV
Current - Supply
8mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.46600¥44.66
25¥4.19000¥104.75
100¥3.42090¥342.09
250¥3.17740¥794.35
500¥2.70422¥1,352.11
1,000¥2.16337¥2,163.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.67339¥4,183.47
Manufacturers Standard Package