4610X-101-272LF | |
---|---|
DigiKey Part Number | 4610X-1-272LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-101-272LF |
Description | RES ARRAY 9 RES 2.7K OHM 10SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-101-272LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2.7k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥2.42200 | ¥24.22 |
25 | ¥1.95720 | ¥48.93 |
50 | ¥1.67320 | ¥83.66 |
100 | ¥1.43670 | ¥143.67 |
250 | ¥1.18516 | ¥296.29 |
500 | ¥1.03098 | ¥515.49 |
1,000 | ¥0.90201 | ¥902.01 |
5,000 | ¥0.67801 | ¥3,390.05 |