TLV9002IDGKR | |
---|---|
DigiKey Part Number | 296-50415-2-ND - Tape & Reel (TR) 296-50415-1-ND - Cut Tape (CT) 296-50415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9002IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9002IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.22600 | ¥32.26 |
25 | ¥3.00800 | ¥75.20 |
100 | ¥2.40710 | ¥240.71 |
250 | ¥2.23536 | ¥558.84 |
500 | ¥1.89138 | ¥945.69 |
1,000 | ¥1.46151 | ¥1,461.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.33255 | ¥3,331.37 |
5,000 | ¥1.24658 | ¥6,232.90 |
12,500 | ¥1.16060 | ¥14,507.50 |
25,000 | ¥1.10042 | ¥27,510.50 |
62,500 | ¥1.07463 | ¥67,164.38 |