Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,422 In Stock | 1 : ¥22.33000 Cut Tape (CT) 3,000 : ¥10.20900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 32V/µs | 10.6 MHz | - | 10 pA | 210 µV | 2.4mA (x2 Channels) | 65 mA | 2.7 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,597 In Stock | 1 : ¥27.01000 Cut Tape (CT) 1,000 : ¥14.27866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | - | - | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,264 In Stock | 1 : ¥27.91000 Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | - | - | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,160 In Stock | 1 : ¥30.95000 Cut Tape (CT) 1,000 : ¥16.36822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.6V/µs | - | 1.5 MHz | 20 nA | 100 µV | 350µA | 13 mA | 2.2 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,414 In Stock | 1 : ¥33.82000 Cut Tape (CT) 1,000 : ¥17.87734 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 450V/µs | - | 110 MHz | 500 nA | 700 µV | 3.2mA | 20 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,300 In Stock | 1 : ¥33.82000 Tube | - | Tube | Active | Differential | 1 | Differential, Rail-to-Rail | 450V/µs | - | 110 MHz | 500 nA | 700 µV | 3.2mA | 20 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,636 In Stock | 1 : ¥41.13000 Cut Tape (CT) 1,000 : ¥21.70820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | - | - | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4,473 In Stock | 1 : ¥45.48000 Cut Tape (CT) 2,500 : ¥22.82844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Differential | 1 | Differential, Rail-to-Rail | 45V/µs | 180 MHz | 34 MHz | 75 nA | 75 µV | 1mA | - | 2.8 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
8,018 In Stock | 1 : ¥50.16000 Cut Tape (CT) 2,500 : ¥27.37986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.3V/µs | - | 800 kHz | 17 nA | 25 µV | 375µA | - | 2.7 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,484 In Stock | 1 : ¥69.29000 Cut Tape (CT) 2,500 : ¥37.83597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 4.6V/µs | 15.9 MHz | 13.9 MHz | 140 nA | 30 µV | 625µA (x2 Channels) | 30 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,302 In Stock | 1 : ¥29.47000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 0.8V/µs | - | 250 kHz | 20 nA | 200 µV | 350µA | 13 mA | 2.2 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
998 In Stock | 1 : ¥41.13000 Cut Tape (CT) 1,000 : ¥21.70820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | - | - | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
125 In Stock | 1 : ¥41.13000 Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | - | - | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,930 In Stock | 1 : ¥27.01000 Cut Tape (CT) 3,000 : ¥13.56473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | - | - | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
33 In Stock | 1 : ¥40.72000 Tube | - | Tube | Last Time Buy | Differential | 1 | - | 0.1V/µs | - | 300 kHz | - | 75 µV | 160µA | 12 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |