TSV612AIST

DigiKey Part Number
497-10626-2-ND - Tape & Reel (TR)
497-10626-1-ND - Cut Tape (CT)
497-10626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV612AIST
Description
IC CMOS 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSV612AIST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.04V/µs
Gain Bandwidth Product
120 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
800 µV
Current - Supply
10.5µA
Current - Output / Channel
63 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.30000¥13.30
10¥11.92100¥119.21
25¥11.24760¥281.19
100¥9.58170¥958.17
250¥8.99664¥2,249.16
500¥7.87206¥3,936.03
1,000¥6.52261¥6,522.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥6.07279¥24,291.16
8,000¥5.84786¥46,782.88
12,000¥5.62295¥67,475.40
Manufacturers Standard Package