NJM2113D | |
---|---|
DigiKey Part Number | 2129-NJM2113D-ND |
Manufacturer | |
Manufacturer Product Number | NJM2113D |
Description | IC AMP CLASS AB MONO 400MW 8DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 400mW x 1 @ 100Ohm | |
Voltage - Supply | 2V ~ 16V | |
Features | Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Supplier Device Package | 8-DIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.32800 | ¥53.28 |
50 | ¥5.05880 | ¥252.94 |
100 | ¥4.15580 | ¥415.58 |
250 | ¥3.88488 | ¥971.22 |
500 | ¥3.43334 | ¥1,716.67 |
1,000 | ¥3.18130 | ¥3,181.30 |