LM384N/NOPB | |
---|---|
DigiKey Part Number | LM384N/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM384N/NOPB |
Description | IC AMP CLASS AB MONO 5.5W 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM384N/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 5.5W x 1 @ 8Ohm | |
Voltage - Supply | 12V ~ 26V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.91600 | ¥139.16 |
25 | ¥13.12600 | ¥328.15 |
100 | ¥11.18340 | ¥1,118.34 |
250 | ¥10.50132 | ¥2,625.33 |
500 | ¥9.18858 | ¥4,594.29 |
1,000 | ¥7.61336 | ¥7,613.36 |
2,500 | ¥7.08831 | ¥17,720.78 |
5,000 | ¥6.82578 | ¥34,128.90 |