TL082CDR | |
---|---|
DigiKey Part Number | 296-1284-2-ND - Tape & Reel (TR) 296-1284-1-ND - Cut Tape (CT) 296-1284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082CDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.86360 | ¥71.59 |
100 | ¥2.13040 | ¥213.04 |
250 | ¥1.93056 | ¥482.64 |
500 | ¥1.59758 | ¥798.79 |
1,000 | ¥1.19818 | ¥1,198.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.09833 | ¥2,745.83 |
5,000 | ¥1.03175 | ¥5,158.75 |
12,500 | ¥0.96520 | ¥12,065.00 |
25,000 | ¥0.88531 | ¥22,132.75 |
62,500 | ¥0.85203 | ¥53,251.88 |